TracoPower TSP-BCM12 Rail PSU 144W 12000mA 1 Output Rail Mounted

Order Code:

07-8390

Brand: TracoPower MPN: TSP-BCM12
Qty Was Unit Price (Ex VAT)
1+ £162.16 £123.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/05/2026

The TracoPower TSP-BCM12 is a rail-mounted power supply unit (DIN) designed for industrial applications, offering a robust 144 W output with a current capacity of 12000 mA. This single-output PSU is ideal for ensuring consistent power delivery in demanding environments. Its compact design makes it perfect for integration in control panels and automation systems.
Type Rail mounted PSU (DIN) DC/DC
Output Voltage +12.0V DC
Output Current 12A
Number of Outputs 1
Power Rating 144W
Connection Screw terminal
Dim (L x W x H) 115.0 x 35.0 x 110.0 mm
Height 110.0mm
Input voltage (max.) +12.0V DC
Length 115.0mm
Max. output current 12000mA
Max. temperature 70°C
Min. input voltage +12.0V DC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 35.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot