TracoPower Open & DIN Power Supply Units Rail mounted PSU (DIN) DC/DC 615941

TracoPower Brand: TracoPower
TracoPower produces a range of rail-mounted power supply units designed for efficient energy distribution and reliable performance in industrial settings.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Input voltage (max.) Max. output current Min. input voltage Type Number of Outputs Connection Dim Height Length Max. temperature Min. operating temperature (derating) Min. temperature Operating temperature (max.) Operating temperature (min.) Width
TracoPower TSP-BCM12 Rail PSU 144W 12000mA 1 Output Rail Mounted
TracoPower TSP-BCM12 Rail PSU 144W 12000mA 1 Output Rail Mounted
Extended range
Order code: 07-8390
MPN: TSP-BCM12

Available to back orderBack-order availability date - 18/05/2026
1+ £123.67
Price per unit Ex VAT
+12.0V DC 12A 144W +12.0V DC 12000mA +12.0V DC Rail mounted PSU (DIN) DC/DC 1 Screw terminal (L x W x H) 115.0 x 35.0 x 110.0 mm 110.0mm 115.0mm 70°C 40°C -25°C 70°C -25°C 35.0mm
TracoPower TSP-BCM24 Rail Mounted PSU DIN DC/DC 360W 15000mA 1 Output
TracoPower TSP-BCM24 Rail Mounted PSU DIN DC/DC 360W 15000mA 1 Output
Extended range
Order code: 07-8391
MPN: TSP-BCM24

Available to back orderBack-order availability date - 15/06/2026
1+ £108.28
Price per unit Ex VAT
+24.0V DC 15A 360W +24.0V DC 15000mA +24.0V DC Rail mounted PSU (DIN) DC/DC 1 Screw terminal (L x W x H) 115.0 x 35.0 x 110.0 mm 110.0mm 115.0mm 70°C 40°C -25°C 70°C -25°C 35.0mm


Trustpilot