TracoPower TSP 360-124 EX Rail PSU DIN 360W 1 Output 15000mA

Order Code:

07-8385

Brand: TracoPower MPN: TSP 360-124 EX
Qty Was Unit Price (Inc VAT)
1+ £259.02 £221.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

The TracoPower TSP 360-124 EX is a rail-mounted PSU (DIN) offering a single output of 360 W and 15,000 mA. This industrial power supply unit is ideal for DIN rail mounting, providing efficient power solutions for various industrial applications. It is manufactured by TracoPower and is typically used in environments requiring reliable and robust power distribution.
Type Rail mounted PSU (DIN)
Output Voltage +24.0V DC
Output Current 15A
Number of Outputs 1
Power Rating 360W
Connection Screw terminal
Dim (L x W x H) 130.0 x 80.0 x 125.0 mm
Height 125.0mm
Input voltage (max.) 264V AC
Length 130.0mm
Max. output current 15000mA
Max. temperature 70°C
Min. input voltage 85V AC
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Width 80.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot