TracoPower TSP 140-112 EX Rail PSU 144W 12000mA 1 Output DIN Rail

MPN
TSP 140-112 EX
Brand
TracoPower
Order Code
07-8383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £142.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TSP 140-112 EX is a rail mounted power supply unit with a single output of 12000 mA and 144 W. Designed for industrial applications, it attaches easily to DIN rails for convenient installation. This power supply is ideal for ensuring reliable power delivery in demanding environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 12A
Number of Outputs 1
Power Rating 144W
Depth 115.0mm
Dimensions (L x W x H) 115.0 x 54.0 x 110.0mm
Height 110.0mm
Max. output current 1 12000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 40°C
Min. temperature -25°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +12.0V
Operating temperature (min.) -25°C
Type of electric connection Screw terminal
Weight 700g
Width 54.0mm

Reviews

Be the first to submit a review

Trustpilot