TracoPower TSM 2415S Series SMD DC/DC Converter 24V-5V 1W Single Output

MPN
TSM 2415S
Brand
TracoPower
Order Code
07-8378
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TSM 2415S is a DC/DC converter (SMD) designed to convert 24 V DC input to 5 V DC output at 65 mA with 1 W power. As a reliable direct current converter, it offers one output and is often utilised in circuit boards for efficient power management. Its small size and surface-mount design make it ideal for compact electronic devices requiring stable voltage conversion.
Output Voltage 5V DC
Power Rating 1W
Output Current 65mA
Connection SMD
Dim (L x W x H) 15.24 x 7.05 x 11.1 mm
Efficiency (max.) 82%
Enclosure SMD
Height 11.1mm
Input Voltage Range 9V DC
Insulation Voltage 1000V DC
Length 15.24mm
Max. output current 65mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 1.2g
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot