TracoPower TSM 2415D DC/DC Converter SMD 24V to ±12V 1W 2 Outputs

MPN
TSM 2415D
Brand
TracoPower
Order Code
07-8377
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TSM 2415D is a DC/DC converter that converts a 24 V DC input to dual outputs of +12 V DC and -12 V DC, each with a current of 30 mA. This surface-mount device offers a power output of 1 W and features two outputs. It is commonly used in applications requiring isolated power sources or dual polarity voltages in compact electronics.
Power Rating 1W
Output Current 30mA
Connection SMD
Dim (L x W x H) 15.24 x 8.05 x 11.1 mm
Efficiency (max.) 80%
Enclosure SMD
Height 11.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 1000V DC
Length 15.24mm
Max. output current 30mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 1.5g
Width 8.05mm

Reviews

Be the first to submit a review

Trustpilot