TracoPower TRS 2-2423 DC/DC converter SMD 67 mA 2 W 2 outputs

MPN
TRS 2-2423
Brand
Traco Power
EAN-13
2050006440193
Order Code
17-7689
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £14.39
10+ £13.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TracoPower TRS 2-2423 is a surface-mount, direct current converter designed for efficient power conversion in compact electronic applications. This DC-DC converter provides 2 watts of power with dual output capability, delivering an output current of up to 67 mA per channel. Engineered for reliability, the TRS 2-2423's functionality is well-suited for use in telecommunications systems, industrial automation, and distributed power architectures where space is limited. By offering a stable and regulated power supply, this converter aids in the operational efficiency of sensitive electronic devices, ensuring performance within specified electrical parameters. The component comes as a single unit, catering to precision power management tasks.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 82%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 67mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 67mA
Power 2W
Product Type DC/DC converter (SMD)
Type TRS 2
Weight 2.10g
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot