TracoPower TRS 2-1211 DC/DC converter SMD 400mA 2W 1 output

MPN
TRS 2-1211
Brand
Traco Power
EAN-13
2050006440032
Order Code
17-7686
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TracoPower TRS 2-1211 is a surface-mount DC-DC converter designed to provide efficient power conversion with a single output capable of delivering up to 400 mA at 2 W. This converter is well-suited for integration into compact electronic assemblies where space is at a premium and reliable performance is essential. With its ability to handle varying input voltages while maintaining a stable output, the TRS 2-1211 is ideal for applications in telecommunications, industrial electronics, and test equipment. The unit's compact design and robust construction ensure it can function effectively within systems that demand high power density and precise voltage regulation. As part of the TRS 2 series, it adheres to stringent quality standards tailored for advanced engineering environments.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 80%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 400mA
Maximum Input Volage 18V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 400mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 2W
Product Type DC/DC converter (SMD)
Type TRS 2
Weight 2.10g
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot