TracoPower TRN 3-1215 DC/DC Converter 12V-24V 125mA SIL Casing Compact

MPN
TRN 3-1215
Brand
TracoPower
Order Code
07-8374
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TRN 3-1215 is a DC/DC converter that transforms 12 V DC to +24 V DC with a power rating of 3 W and output current of 125 mA. This device is ideal for applications requiring a single output, such as industrial electronics and telecommunications. Its compact design and high efficiency make it suitable for space-constrained circuit boards.
Output Voltage 24V DC
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 7.7 x 11.9 x 15.1 mm
Efficiency (max.) 82%
Enclosure SIL
Height 15.1mm
Input Voltage Range 18V DC
Insulation Voltage 1600V DC
Length 7.7mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 2 TRN3-1215
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 2.1g
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot