TracoPower TRN 1-4812SM DC/DC converter 90 mA 1 W 1 output SMD

MPN
TRN 1-4812SM
Brand
Traco Power
EAN-13
2050006439463
Order Code
17-7684
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TracoPower TRN 1-4812SM is a surface mount device (SMD) DC-DC converter that delivers a reliable output current of up to 90 mA with a power capacity of 1 W at a single output. This unit is designed to efficiently convert direct current voltages, making it suitable for applications requiring a stable and isolated power supply. Engineered for precision and dependability, the TRN 1-4812SM is ideal for use in telecommunications, industrial electronics, and distributed power architectures, where compact size and efficient power management are essential. Its integration into printed circuit boards enhances overall system design flexibility, while maintaining high performance in electrically challenging environments.
Connection Solder pins
Content 1
Dimensions (L x W x H) 11.90 x 11.30 x 7.60 mm
Efficiency (max.) 80%
Height 7.60mm
Insulation Voltage 1600V DC
Length 11.90mm
Max. output current 90mA
Maximum Input Volage 75V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 36V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 90mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 1W
Product Type DC/DC converter (SMD)
Type TRN 1SM
Weight 2.10g
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot