TracoPower TRN 1-4811 DC/DC Converter 48V to 5V 200mA 1W SIL Case

MPN
TRN 1-4811
Brand
TracoPower
Order Code
07-8372
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.79
5+ £6.24
10+ £6.18
25+ £6.10
50+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TRN 1-4811 is a DC/DC converter that converts 48 V DC to 5 V DC with a current output of 200 mA and a power rating of 1 W. It features a single output and is typically used in applications requiring voltage conversion and regulation. This reliable component is ideal for use in electronic devices and systems that need precise voltage levels.
Output Voltage 5V DC
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 7.7 x 11.9 x 15.1 mm
Efficiency (max.) 78%
Enclosure SIL
Height 15.1mm
Input Voltage Range 75V DC
Insulation Voltage 1600V DC
Length 7.7mm
Max. output current 200mA
Maximum Operating Temperature 90°C
Minimum Input Volage 36V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.1g
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot