TracoPower TRA 1-0512 DC/DC Converter 5V to 12V 1W 84mA 1 Output

MPN
TRA 1-0512
Brand
TracoPower
Order Code
07-8366
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/11/2026

TracoPower's TRA 1-0512 is a DC/DC converter designed for converting a 5 V DC input to a 12 V DC output with a maximum current of 84 mA and power of 1 W. It features a single output, making it ideal for space-constrained applications requiring specific voltage conversion. Typical uses include industrial electronics and telecommunications equipment where efficient voltage conversion is essential.
Output Voltage 12V DC
Output Current 84mA
Connection Solder pins
Dim (L x W x H) 19.5 x 13.4 x 7.1 mm
Efficiency (max.) 87%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 1000V DC
Length 19.5mm
Max. output current 84mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 2 TRA1-0512
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.2g
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot