TracoPower TPP 65-112A-J SMPSU 13.2V 5420mA 65W 1 pc

MPN
TPP 65-112A-J
Brand
TracoPower
Order Code
07-8363
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.46
5+ £39.26
10+ £38.07
25+ £36.78
50+ £35.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The TracoPower TPP 65-112A-J is a 65 W switch mode power supply unit providing 13.2 V DC at 5420 mA. It is designed for PCB mounting and features solder lugs for easy installation. Typical applications include printed circuit board power supply units and various electronic devices requiring stable and reliable power.
Number of Outputs 1
Output Power Max 65W
Output Voltage 10.8V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 76.2 x 50.8 x 26.5 mm
Height 26.5mm
Input Voltage 264V AC
Length 76.2mm
Max. output current 5420mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 117g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot