TracoPower TPP 450-128-M SMPSU 30.2V DC 16.1A 450W Regulated Power Supply

MPN
TPP 450-128-M
Brand
TracoPower
Order Code
07-8358
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £192.56 £166.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower manufactures the TPP 450-128-M SMPSU, a 450 W power supply unit providing 30.2 V DC at 16.1 A. It features PCB mounting and solder lugs, making it suitable for integration into printed circuit boards. This power supply is ideal for industrial and electronic applications requiring reliable and efficient power solutions.
Number of Outputs 1
Output Power Max 450W
Output Voltage 25.8V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 148.2 x 80.0 x 40.6 mm
Height 40.6mm
Input Voltage 264V AC
Length 148.2mm
Max. operating temperature (derating) 60°C
Max. output current 16.1A
Maximum Operating Temperature 80°C
Maximum Temperature 80°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 552g
Width 80.0mm

Reviews

Be the first to submit a review

Trustpilot