TracoPower AC-DC Converters SMPSU 615900

TracoPower manufactures a range of reliable switched-mode power supply units, offering consistent DC power solutions for various applications.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Length Max. output current Max. operating temperature (derating) Maximum Temperature Maximum Operating Temperature Misc Attribute 2 Operating temperature (min.) Weight Width Number of Outputs Output Power Max Output Voltage Mounting Type Connection Input Voltage Min. temperature Minimum Input Volage Output Current
TracoPower TPP 450-128A-M SMPSU 30.2V DC 16.1A 450W Reliable Power
TracoPower TPP 450-128A-M SMPSU 30.2V DC 16.1A 450W Reliable Power
Extended range
Order code: 07-8357
MPN: TPP 450-128A-M

Available to back orderBack-order availability date - 05/12/2026
1+ £137.98
Price per unit Ex VAT
(L x W x H) 127.0 x 76.2 x 40.1 mm 40.1mm 127.0mm 16100mA 85°C open 462g 76.2mm 1 450W 25.8V DC PCB Connector 264V AC -40°C 85V AC 0mA
TracoPower TPP 450-128-M SMPSU 30.2V DC 16.1A 450W Regulated Power Supply
TracoPower TPP 450-128-M SMPSU 30.2V DC 16.1A 450W Regulated Power Supply
Extended range
Order code: 07-8358
MPN: TPP 450-128-M

Available to back orderBack-order availability date - 05/12/2026
1+ £164.92
Price per unit Ex VAT
(L x W x H) 148.2 x 80.0 x 40.6 mm 40.6mm 148.2mm 16.1A 60°C 80°C 80°C closed -40°C 552g 80.0mm 1 450W 25.8V DC PCB Connector 264V AC -40°C 85V AC 0mA

Trustpilot