TracoPower TPP 30-112-J SMPSU 12V 2.5A 30W Reliable Power Supply

MPN
TPP 30-112-J
Brand
TracoPower
Order Code
07-8345
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £44.69
5+ £43.37
10+ £42.05
25+ £40.25
50+ £38.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The TracoPower TPP 30-112-J is a 12 V DC, 2.5 A, 30 W PCB mount power supply unit characterised by its compact design and efficient performance. Equipped with solder lugs, it is suitable for printed circuit board applications, providing reliable power solutions in industrial and commercial settings. This SMPSU is ideal for equipping circuit boards that require stable and robust power integration.
Number of Outputs 1
Output Power Max 30W
Output Voltage 12V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 100.3 x 38.1 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 100.3mm
Max. operating temperature (derating) 60°C
Max. output current 2.5A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 119g
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot