TracoPower TPP 30-112-D Series SMPSU 12V DC 2.5A 30W Compact Design

MPN
TPP 30-112-D
Brand
TracoPower
Order Code
07-8344
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.78
5+ £42.46
10+ £41.14
25+ £39.41
50+ £37.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TPP 30-112-D is a PCB-mounted SMPSU offering 12 V DC output at 2.5 A with a power rating of 30 W. It features solder lugs, making it suitable for printed circuit board applications. Typical uses include powering electronic devices and equipment while ensuring efficient and reliable power supply within compact installations.
Number of Outputs 1
Output Power Max 30W
Output Voltage 12V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 73.3 x 38.1 x 29.4 mm
Height 29.4mm
Input Voltage 264V AC
Length 73.3mm
Max. operating temperature (derating) 60°C
Max. output current 2.5A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 106g
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot