TracoPower AC-DC Converters SMPSU 615888

TracoPower Brand: TracoPower
The listed items are compact design SMPS units manufactured by TracoPower, suitable for efficient power distribution and commonly used in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Output Power Max Output Voltage Mounting Type Connection Dimensions Height Length Max. operating temperature (derating) Max. output current Maximum Operating Temperature Maximum Temperature Min. temperature Operating temperature (min.) Weight Width Number of Outputs Input Voltage Minimum Input Volage Misc Attribute 2 Output Current
TracoPower TBLC 25-105 SMPS DIN-Rail 5.5V DC 4A 25W Compact Design
TracoPower TBLC 25-105 SMPS DIN-Rail 5.5V DC 4A 25W Compact Design
Extended range
Order code: 07-8121
MPN: TBLC 25-105

Available to back orderBack-order availability date - 04/11/2026
1+ £52.09
Price per unit Ex VAT
25W 5V DC DIN rail Screw terminal (L x W x H) 59.5 x 36 x 89.5 mm 89.5mm 59.5mm 55°C 4A 70°C -25°C 110g 36mm 1 264V AC 85V AC closed 0mA
TracoPower TPP 30-112-D Series SMPSU 12V DC 2.5A 30W Compact Design
TracoPower TPP 30-112-D Series SMPSU 12V DC 2.5A 30W Compact Design
Extended range
Order code: 07-8344
MPN: TPP 30-112-D

Available to back orderBack-order availability date - 18/11/2026
1+ £44.71
5+ £43.37
10+ £42.03
25+ £40.25
50+ £38.46
Price per unit Ex VAT
30W 12V DC PCB Solder pins (L x W x H) 73.3 x 38.1 x 29.4 mm 29.4mm 73.3mm 60°C 2.5A 85°C 85°C -40°C -40°C 106g 38.1mm 1 264V AC 85V AC closed 0mA

Trustpilot