TracoPower TPP 30-109-J SMPSU 9V DC 3.34A 30W Reliable Power Supply

MPN
TPP 30-109-J
Brand
TracoPower
Order Code
07-8343
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.78
5+ £43.44
10+ £42.12
25+ £40.34
50+ £38.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

TracoPower's TPP 30-109-J is a compact and efficient 30 W switch mode power supply unit designed for PCB mounting. It delivers a stable 9 V DC output at 3.34 A, making it ideal for embedding in circuit boards. Often used in industrial and electronic applications, this PSU features solder lugs for secure connections.
Number of Outputs 1
Output Power Max 30W
Output Voltage 9V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 100.3 x 38.1 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 100.3mm
Max. operating temperature (derating) 60°C
Max. output current 3.34A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 119g
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot