TracoPower TPP 30-105-J SMPSU 5V 6A 30W Single Output Power Supply

MPN
TPP 30-105-J
Brand
TracoPower
Order Code
07-8341
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.21
5+ £46.78
10+ £45.32
25+ £43.39
50+ £41.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

TracoPower's TPP 30-105-J is a printed circuit board power supply unit that delivers 5 V DC at 6 A, yielding a total of 30 W. It is designed for PCB mount with solder lugs, making it suitable for surface-mount applications. Typically used in various electronic devices, this SMPSU is ideal for compact and efficient power solutions.
Number of Outputs 1
Output Power Max 30W
Output Voltage 5V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 100.3 x 38.1 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 100.3mm
Max. operating temperature (derating) 60°C
Max. output current 6A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 119g
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot