TracoPower TPP 15-112A-D SMPSU 12V 1250mA 15W Compact Power Supply

MPN
TPP 15-112A-D
Brand
TracoPower
Order Code
07-8331
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.88
5+ £23.16
10+ £22.46
25+ £21.50
50+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

TracoPower's TPP 15-112A-D is a 15 W switched-mode power supply unit that provides a 12 V DC output at 1250 mA. It features PCB mounting and solder lugs, making it suitable for various circuit board applications. Typical uses include powering electronic devices and systems in industrial and commercial environments.
Number of Outputs 1
Output Power Max 15W
Output Voltage 12V DC
Mounting Type Other
Connection Solder pins
Dimensions (L x W x H) 38.1 x 25.4 x 25.8 mm
Height 25.8mm
Input Voltage 264V AC
Length 38.1mm
Max. output current 1250mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 0mA
Type SMPSU
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot