TracoPower TPP 15-112-J SMPSU 12V DC 1.25A 15W Compact Power Solution

MPN
TPP 15-112-J
Brand
TracoPower
Order Code
07-8333
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.66
5+ £33.64
10+ £32.60
25+ £31.21
50+ £29.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The TracoPower TPP 15-112-J is a PCB mount power supply unit with a 12 V DC output at 1.25 A, providing a total of 15 W. It features solder lugs for easy installation and is suitable for equipping printed circuit boards. This SMPSU is typically used in applications requiring compact, reliable power solutions.
Number of Outputs 1
Output Power Max 15W
Output Voltage 12V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 71.7 x 28.9 x 20.9 mm
Height 20.9mm
Input Voltage 264V AC
Length 71.7mm
Max. operating temperature (derating) 70°C
Max. output current 1.25A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 48g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot