TracoPower TPP 15-112-D SMPSU 12V 1.25A 15W Compact Power Supply

MPN
TPP 15-112-D
Brand
TracoPower
Order Code
07-8332
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.16
5+ £32.16
10+ £31.19
25+ £29.87
50+ £28.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The TracoPower TPP 15-112-D is a 15 W printed circuit board power supply unit that delivers 12 V DC with a current capacity of 1.25 A. It features a PCB mount design with solder lugs, making it suitable for compact and efficient circuit board integration. This switch-mode power supply unit (SMPSU) is ideal for applications in industrial electronics, instrumentation, and automation systems.
Number of Outputs 1
Output Power Max 15W
Output Voltage 12V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 42.0 x 28.9 x 25.3 mm
Height 25.3mm
Input Voltage 264V AC
Length 42.0mm
Max. operating temperature (derating) 70°C
Max. output current 1.25A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 43g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot