TracoPower TPP 15-109A-J SMPSU 9.9V DC 1670mA 15W Reliable Power

MPN
TPP 15-109A-J
Brand
TracoPower
Order Code
07-8328
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.79
5+ £27.94
10+ £27.05
25+ £25.90
50+ £24.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The TracoPower TPP 15-109A-J is a PCB mount SMPSU offering 9.9 V DC output at 1670 mA and 15 W. This power supply unit features compact design with solder lugs, ideal for printed circuit board equipping. Typically used in industrial electronics, it ensures reliable power delivery for sensitive applications.
Number of Outputs 1
Output Power Max 15W
Output Voltage 8.1V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 66.2 x 25.4 x 18.5 mm
Height 18.5mm
Input Voltage 264V AC
Interference suppression EN 55011, according to IEC 60601-1-2 4th Edition
EN 55032, Class B
Length 66.2mm
Max. output current 1670mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Number of Inputs 1
Output Current 0mA
Type SMPSU
Weight 19g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot