TracoPower TPP 15-109-D SMPSU 9V DC 1.67A 15W 1pc Efficient Power Supply

MPN
TPP 15-109-D
Brand
TracoPower
Order Code
07-8329
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.70
5+ £25.89
10+ £25.11
25+ £24.06
50+ £23.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The TracoPower TPP 15-109-D is a 15 W printed circuit board power supply unit designed to deliver a 9 V DC output at 1.67 A. This SMPSU features a PCB mount with solder lugs, ensuring reliable integration into various electronic systems. It is ideal for use in applications requiring compact and efficient power solutions on circuit boards.
Number of Outputs 1
Output Power Max 15W
Output Voltage 9V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 42.0 x 28.9 x 25.3 mm
Height 25.3mm
Input Voltage 264V AC
Length 42.0mm
Max. operating temperature (derating) 70°C
Max. output current 1.67A
Maximum Operating Temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 0mA
Type SMPSU
Weight 43g
Width 28.9mm

Reviews

Be the first to submit a review

Trustpilot