TracoPower TPI 30-112A-JP SMPSU 13.2V 2500mA 30W AC/DC PSU Module

Order Code:

07-8319

Brand: TracoPower MPN: TPI 30-112A-JP
Qty Was Unit Price (Inc VAT)
1+ £28.60 £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/05/2026

TracoPower manufactures the TPI 30-112A-JP, a 30 W AC/DC power supply module with an output of 13.2 V DC and 2500 mA. This PCB mount SMPSU is designed with solder lugs for easy integration into circuit boards. It is typically used in industrial and communication equipment.
Number of Outputs 1
Output Power Max 30W
Output Voltage 9.6V DC
Output Current 2.5A
Mounting Type Other
Connection JST connector
Dimensions (L x W x H) 84.8 x 34.6 x 22.4 mm
Height 22.4mm
Input Voltage 264V AC
Length 84.8mm
Max. output current 2500mA
Max. temperature +85°C
Min. input voltage 85V AC
Min. temperature -40°C
Misc Attribute 2 open
Type SMPSU
Width 34.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot