TracoPower TON 15-2410SM Compact 15W DC/DC Converter 24V to 3.3V 3.5A SMD

MPN
TON 15-2410SM
Brand
TracoPower
Order Code
07-8310
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/08/2026

TracoPower manufactures the TON 15-2410SM DC/DC converter, offering a 24 V DC input and a 3.3 V DC output at 3.5 A with a power rating of 15 W. This single-output converter is ideal for applications requiring efficient voltage conversion and regulation. Typical uses include industrial automation, telecommunications, and distributed power systems.
Output Voltage 3.3V DC
Input Voltage Range 36V DC
Output Current 3.5A
Connection Solder pins
Dim (L x W x H) 23.88 x 27.94 x 13.7 mm
Efficiency (max.) 86%
Height 13.7mm
Insulation Voltage 2250V DC
Length 23.88mm
Max. output current 3.5A
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Misc Attribute 1 Sound 15-2410 SM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 15W
Type DC/DC converter (print)
Weight 10.5g
Width 27.94mm

Reviews

Be the first to submit a review

Trustpilot