TracoPower TMW 24-112 SMPSU 12V DC 2A 24W High-Efficiency Converter

MPN
TMW 24-112
Brand
TracoPower
Order Code
07-8308
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The TracoPower TMW 24-112 is a 12 V DC, 2 A, 24 W printed circuit board power supply unit. This PCB mount SMPSU features solder lugs for easy integration into various electronic applications. It is typically used in embedded systems and other circuit board PSUs requiring stable and efficient power delivery.
Number of Outputs 1
Output Power Max 24W
Output Voltage 12V DC
Mounting Type PCB
Connection Open cable ends
Input Voltage 240V AC
Max. output current 2A
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Input Volage 100V AC
Misc Attribute 2 closed
Operating Voltage 12 V
Output Current 2A
Type SMPSU

Reviews

Be the first to submit a review

Trustpilot