TracoPower TMV 2405S DC/DC Converter 24V DC to 5V DC 2W 1 Output

MPN
TMV 2405S
Brand
TracoPower
Order Code
07-8307
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TMV 2405S is a DC/DC converter providing 24 V DC input to 5 V DC output, with a maximum output current of 200 mA and power of 2 W. Manufactured by TracoPower, it is designed for single-output applications where compact and efficient power conversion is necessary. This part is typically used in telecommunications, industrial controls, and distributed power applications.
Output Voltage 5V DC
Output Current 200mA
Connection Solder pins
Dim (L x W x H) 19.5 x 13.4 x 7.1 mm
Efficiency (max.) 71%
Enclosure SIL 7
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 19.5mm
Max. output current 200mA
Maximum Operating Temperature 85°C
Minimum Input Volage 21.6V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (print)
Weight 2.1g
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot