TracoPower TMV 2-2409DHI DC/DC Converter 24V to ±9V Dual Output SIL7

MPN
TMV 2-2409DHI
Brand
TracoPower
Order Code
07-8306
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.31
5+ £9.11
10+ £8.87
25+ £8.53
50+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TMV 2-2409DHI is a DC/DC converter designed to convert 24 V DC to both 9 V DC and -9 V DC outputs. It features a power rating of 2 W and can provide up to 112 mA of current with dual outputs. Typical applications include powering electronic circuits and devices requiring isolated dual voltage supplies in industrial and commercial environments.
Output Current 112mA
Connection Solder pins
Dim (L x W x H) 19.5 x 13.4 x 7.1 mm
Efficiency (max.) 82%
Enclosure SIL 7
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 5200V DC
Length 19.5mm
Max. output current 112mA
Maximum Operating Temperature 80°C
Minimum Input Volage 21.6V DC
Misc Attribute 1 2-2409 TMV DHI
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (print)
Weight 2.4g
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot