TracoPower TMV 2-1209DHI DC/DC Converter 12V DC 2 Outputs 1W Compact SIL7

MPN
TMV 2-1209DHI
Brand
TracoPower
Order Code
07-8305
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.30
10+ £9.89
100+ £9.25
500+ £8.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 weeks

The TracoPower TMV 2-1209DHI is a DC/DC converter with dual outputs of 9 V DC and -9 V DC and an input of 12 V DC, providing up to 112 mA and 1 W of power. Its main features include high efficiency and compact design, making it suitable for integration in space-constrained circuit boards. Typical applications include industrial electronics, telecommunications, and medical equipment, where reliable power conversion is necessary.
Output Voltage 12V DC
Output Current 112mA
Connection Solder pins
Dim (L x W x H) 19.5 x 13.4 x 7.1 mm
Efficiency (max.) 83%
Enclosure SIL 7
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 19.5mm
Max. output current 112mA
Maximum Operating Temperature 80°C
Minimum Input Volage 11.8V DC
Misc Attribute 1 2-1209 TMV DHI
Nominal Voltage 12V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.4g
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot