TracoPower TMR 6-2415WI DC/DC Converter 24V 250mA 6W 4:1 Range SIP8-Case

MPN
TMR 6-2415WI
Brand
TracoPower
Order Code
07-8302
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £16.53 £16.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

TracoPower's TMR 6-2415WI is a high-efficiency DC/DC converter designed to deliver 24 V DC input to 24 V DC output with a current of 250 mA and a power rating of 6 W. It is an ideal choice for powering electronic circuits where isolation between input and output is critical. Typical applications include telecommunications equipment, industrial electronics, and distributed power architectures.
Output Voltage 24V DC
Output Current 250mA
Connection Solder pins
Dim (L x W x H) 21.8 x 15.3 x 9.1 mm
Efficiency (max.) 88%
Enclosure SIP 8
Height 9.1mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 21.8mm
Max. output current 250mA
Maximum Operating Temperature 71°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (print)
Weight 4.8g
Width 15.3mm

Reviews

Be the first to submit a review

Trustpilot