TracoPower TMR 2-4811WIN DC/DC Converter 48V-5V 400mA 2W 1 Output SIP8-E

MPN
TMR 2-4811WIN
Brand
TracoPower
Order Code
07-8296
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.48
5+ £10.33
10+ £10.28
25+ £10.07
50+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TMR 2-4811WIN is a DC/DC converter that converts 48 V DC to 5 V DC with an output current of 400 mA and a power rating of 2 W. It features a single output and is ideal for applications requiring reliable voltage conversion in compact spaces, such as industrial electronics. The converter's robust design ensures consistent performance in demanding environments.
Output Voltage 5V DC
Output Current 400mA
Connection Solder pins
Dim (L x W x H) 21.8 x 9.3 x 14.4 mm
Efficiency (max.) 80%
Enclosure SIP 8
Height 14.4mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 400mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (print)
Weight 4.65g
Width 9.3mm

Reviews

Be the first to submit a review

Trustpilot