TracoPower TMR 1-4812 DC/DC Converter 48V to 12V 1W Compact SIL-6

MPN
TMR 1-4812
Brand
TracoPower
Order Code
07-8295
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.72
5+ £6.43
10+ £6.31
25+ £6.27
50+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TMR 1-4812 is a DC/DC converter designed to convert 48 V DC to 12 V DC at 83 mA with an output power of 1 W. It features a single output and is often used in telecommunications, data communication equipment, and battery-powered systems. This compact converter is ideal for space-constrained applications requiring reliable voltage conversion.
Output Voltage 12V DC
Output Current 83mA
Connection Solder pins
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 80%
Enclosure SIL 6
Height 14.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 83mA
Maximum Operating Temperature 85°C
Minimum Input Volage 36V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 3.1g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot