TracoPower TMR 1-2422SM DC/DC Converter 24V to 12V/-12V 1W SMD 2 Outputs

MPN
TMR 1-2422SM
Brand
TracoPower
Order Code
07-8293
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.48
5+ £9.70
10+ £9.48
25+ £9.33
50+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TMR 1-2422SM is a surface-mounted DC/DC converter designed to convert 24 V DC to 12 V DC and -12 V DC with a power output of 1 W. It features two outputs and is suitable for use in compact applications where efficient power conversion is required. Typical applications include industrial electronics, telecommunications, and distributed power systems.
Output Voltage 12V DC
Output Current 42mA
Connection SMD
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 82%
Enclosure SMD
Height 14.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 42mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 3.3g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot