TracoPower TMR 1-2411 DC/DC Converter 24V-5V 1W Short-Circuit Protected

MPN
TMR 1-2411
Brand
TracoPower
Order Code
07-8291
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.68
5+ £6.47
10+ £6.29
25+ £6.04
50+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

The TracoPower TMR 1-2411 is a DC/DC converter designed to efficiently convert 24 V DC input to a 5 V DC output at 200 mA with a power rating of 1 W. It is ideal for applications such as industrial control systems and telecommunications where stable and reliable voltage conversion is crucial. This unit offers a single output and is suitable for use in printed circuit boards.
Output Voltage 5V DC
Output Current 200mA
Connection Solder pins
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 77%
Enclosure SIL 6
Height 14.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 200mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 3.1g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot