TracoPower TMR 1-1212SM DC/DC Converter SMD 12V 83mA 1W Short-Circuit Protected

MPN
TMR 1-1212SM
Brand
TracoPower
Order Code
07-8289
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TMR 1-1212SM is a surface-mount DC/DC converter that efficiently converts a 12 V DC input to a 12 V DC output at 83 mA and 1 W power rating. Typical applications for this converter include powering electronic devices and circuits where space is limited and reliable power conversion is needed. Its compact design and single output make it ideal for use in various industrial and consumer electronics applications.
Output Voltage 12V DC
Output Current 83mA
Connection SMD
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 79%
Enclosure SMD
Height 14.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 83mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 2 TMR1-1212 SM
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 3.3g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot