TracoPower TMR 1-0522 DC/DC Converter 5V to 12V/-12V 2x Outputs 1W SIL-6

MPN
TMR 1-0522
Brand
TracoPower
Order Code
07-8288
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.70
5+ £7.47
10+ £7.24
25+ £6.95
50+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 10 due on 26/11/2026

The TracoPower TMR 1-0522 DC/DC converter provides efficient power conversion with 5 V DC input, offering dual outputs of 12 V and -12 V DC at 42 mA, and a power capacity of 1 W. This compact print converter by TracoPower is ideal for use in industrial and telecommunications applications requiring reliable voltage regulation. It features two isolated outputs, making it suitable for distributed power architectures and mixed analogue/digital circuits.
Output Voltage 12V DC
Output Current 42mA
Connection Solder pins
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 77%
Enclosure SIL 6
Height 14.2mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 42mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 3.1g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot