TracoPower TMR 1-0511SM DC/DC Converter 5V 200mA 1W SMD Insulated

MPN
TMR 1-0511SM
Brand
TracoPower
Order Code
07-8286
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.81
5+ £9.53
10+ £9.23
25+ £8.82
50+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TMR 1-0511SM is a surface-mounted DC/DC converter with a 5 V DC input and output, providing 200 mA and 1 W of power through a single output. This compact converter is ideal for applications requiring efficient voltage conversion and power isolation on printed circuit boards. It is commonly used in industrial, electronics, and telecommunications applications where space-saving and reliable performance are essential.
Output Voltage 5V DC
Output Current 200mA
Connection SMD
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 78%
Enclosure SMD
Height 14.2mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 200mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 TMR 1-0511 SM
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 3.3g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot