TracoPower TMPW 50-112 SMPSU 12V DC 4.16A 50W Power Supply

MPN
TMPW 50-112
Brand
TracoPower
Order Code
07-8279
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.96
5+ £28.05
10+ £27.21
25+ £26.05
50+ £24.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 weeks

TracoPower manufactures the TMPW 50-112 SMPSU, a 12 V DC, 4.16 A, 50 W power supply unit. This PCB-mount SMPSU features solder lugs for easy equipping and integration into circuit boards. It's typically used in electronic devices requiring a reliable and compact power supply solution.
Number of Outputs 1
Output Power Max 50W
Output Voltage 12V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 74.2 x 47.0 x 23.1 mm
Height 23.1mm
Input Voltage 305V AC
Length 74.2mm
Max. output current 4.16A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 4.16A
Type SMPSU
Weight 158g
Width 47.0mm

Reviews

Be the first to submit a review

Trustpilot