TracoPower TMPW 50-112-J SMPSU 12V DC 4.16A 50W Power Supply

MPN
TMPW 50-112-J
Brand
TracoPower
Order Code
07-8280
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £37.37
5+ £36.25
10+ £35.14
25+ £33.64
50+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

The TracoPower TMPW 50-112-J is a printed circuit board-mounted power supply unit providing 12 V DC output at 4.16 A with a total power rating of 50 W. This SMPSU features PCB equipping with solder lugs for easy integration. It is ideal for compact applications requiring efficient and reliable DC power conversion.
Number of Outputs 1
Output Power Max 50W
Output Voltage 12V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 97.0 x 48.3 x 25.4 mm
Height 25.4mm
Input Voltage 305V AC
Length 97.0mm
Max. output current 4.16A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 4.16A
Type SMPSU
Weight 180g
Width 48.3mm

Reviews

Be the first to submit a review

Trustpilot