TracoPower TMPW 10-105 SMPSU 5V DC 2A 10W Power Supply Unit

MPN
TMPW 10-105
Brand
TracoPower
Order Code
07-8275
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.29
10+ £13.03
100+ £12.60
500+ £12.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 14 days

The TracoPower TMPW 10-105 is a PCB-mounted switched-mode power supply unit delivering 5 V DC at 2 A with a power capacity of 10 W. It features solder lugs for secure attachment and is designed for seamless integration onto printed circuit boards. This power supply is ideal for compact electronic devices requiring reliable DC power distribution.
Number of Outputs 1
Output Power Max 10W
Output Voltage 5V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 27.5 x 37.0 x 20.0 mm
Height 20.0mm
Input Voltage 305V AC
Length 27.5mm
Max. output current 2A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 2A
Type SMPSU
Weight 31g
Width 37.0mm

Reviews

Be the first to submit a review

Trustpilot