TracoPower TMDC 60-2418 DC/DC Converter 24V 48V 1.25A 60W 1 Output

MPN
TMDC 60-2418
Brand
Traco Power
Order Code
07-8258
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £60.67
5+ £58.59
10+ £56.53
25+ £54.44
50+ £52.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2026

The TracoPower TMDC 60-2418 is a DC/DC converter module with an input voltage of 24 V DC and an output voltage of 48 V DC, offering a current output of 1.25 A and a power rating of 60 W. It is designed as a single-output device, making it suitable for industrial and telecommunications applications requiring reliable and efficient power conversion. This compact module ensures seamless integration into systems that demand stable power output.
Output Voltage 48V DC
Output Current 1.25A
Connection Screw terminal
Dim (L x W x H) 67.8 x 112 x 38 mm
Efficiency (max.) 91%
Height 38mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 67.8mm
Max. output current 1.25A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 1 60-2418 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 60W
Type DC/DC converter (module)
Weight 300g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot