TracoPower TMDC 60-2411 DC/DC Converter 24V to 5.1V 12A 60W 1 Output

MPN
TMDC 60-2411
Brand
Traco Power
Order Code
07-8255
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £58.48
5+ £55.35
10+ £53.75
25+ £53.01
50+ £52.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2026

The TracoPower TMDC 60-2411 is a DC/DC converter module that converts 24 V DC to 5.1 V DC with a current rating of 12 A at 60 W power. It features a single output, making it suitable for applications that require reliable voltage conversion. This module is commonly used in industrial electronics for efficient power management and voltage regulation.
Output Voltage 5.1V DC
Output Current 12A
Connection Screw terminal
Dim (L x W x H) 67.8 x 112 x 38 mm
Efficiency (max.) 91%
Height 38mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 67.8mm
Max. output current 12A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 1 60-2411 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 60W
Type DC/DC converter (module)
Weight 300g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot