TracoPower TMDC 20-4818 Converter 48V 420mA 20W 1 Output 2500V/DC Insulation

MPN
TMDC 20-4818
Brand
TracoPower
Order Code
07-8250
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.03
5+ £45.14
10+ £43.92
25+ £42.50
50+ £41.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TMDC 20-4818 is a DC/DC converter module providing a 48 V DC input and output with a current rating of 420 mA and a power capacity of 20 W. Ideal for stable and efficient power conversion, it features a single output channel. This converter is typically used in industrial and automation applications requiring robust electrical performance.
Output Voltage 48V DC
Output Current 420mA
Connection Screw terminal
Dim (L x W x H) 54 x 96 x 23.3 mm
Efficiency (max.) 89%
Height 23.3mm
Input Voltage Range 75V DC
Insulation Voltage 2500V DC
Length 54mm
Max. output current 420mA
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
Misc Attribute 1 20-4818 TMDC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (module)
Weight 107g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot