TracoPower TMDC 20-4815 DC/DC Converter 48V DC to 24V DC 20W 1 Output

MPN
TMDC 20-4815
Brand
Traco Power
Order Code
07-8249
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.16
5+ £50.37
10+ £49.12
25+ £47.25
50+ £45.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/12/2026

The TracoPower TMDC 20-4815 is a DC/DC converter module featuring 48 V DC input, 24 V DC output, and 835 mA current rating, delivering up to 20 W with a single output. This compact converter is ideal for industrial and telecommunications applications where reliable power conversion is required. Its robust design ensures efficient performance even in demanding environments.
Output Voltage 24V DC
Output Current 835mA
Connection Screw terminal
Dim (L x W x H) 54 x 96 x 23.3 mm
Efficiency (max.) 91%
Height 23.3mm
Input Voltage Range 75V DC
Insulation Voltage 2500V DC
Length 54mm
Max. output current 835mA
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
Misc Attribute 2 20-4815 TMDC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (module)
Weight 107g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot