TracoPower TMDC 20-2418 DC/DC Converter Module 24V-48V 420mA 20W

Order Code:

07-8248

Brand: TracoPower MPN: TMDC 20-2418
Qty Unit Price (Inc VAT)
1+ £60.49
5+ £59.84
10+ £59.16
25+ £55.84
50+ £50.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The TracoPower TMDC 20-2418 is a DC/DC converter module that converts 24 V DC to 48 V DC at a current of 420 mA with a power output of 20 W. It is ideal for use in industrial and telecommunications applications where efficient voltage conversion is required. The module features a single output and compact design for easy integration into existing systems.
Output Voltage 48V DC
Input Voltage Range 36V DC
Output Current 420mA
Connection Screw terminal
Dim (L x W x H) 54 x 96 x 23.3 mm
Efficiency (max.) 89%
Height 23.3mm
Insulation Voltage 2500V DC
Length 54mm
Max. output current 420mA
Min. input voltage 9V DC
Misc Attribute 1 20-2418 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (max.) 90°C
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (module)
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot