TracoPower TMDC 20-2411 DC/DC Converter 24V to 5.1V 4A 20W 1 Output

MPN
TMDC 20-2411
Brand
Traco Power
Order Code
07-8245
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £46.19
5+ £44.78
10+ £43.39
25+ £41.53
50+ £39.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 5 weeks

The TracoPower TMDC 20-2411 is a DC/DC converter module that transforms 24 V DC to 5.1 V DC while providing a current of up to 4 A with a power rating of 20 W. Ideal for applications requiring reliable voltage conversion, this module delivers one output with robust performance. Typical uses include power management in industrial systems and electronic devices.
Output Voltage 5.1V DC
Output Current 4A
Connection Screw terminal
Dim (L x W x H) 54 x 96 x 23.3 mm
Efficiency (max.) 90%
Height 23.3mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 54mm
Max. output current 4A
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (module)
Weight 107g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot