TracoPower TIW 12-112 12W Enclosed Power Supply 12Vdc 1A

MPN
TIW 12-112
Brand
TracoPower
Order Code
51-5713
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.60
5+ £38.41
10+ £37.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

The TIW 06-112 12W is one of a new range of small size DC-power supplies which have been designed particularly for applications in home and office installations.

The 12V DC 1A compact module case fits in the standardized in wall flush box or also can be mounted on a wall. The power supply complies fully with the safety and EMC standards requested for commercial and residential class II installations.

Typical applications are powering of electric devices used in home automation and in security systems like i.e. DC-motors, controllers, indicators, etc.


  • High efficiency switching power supply
  • Easy installation into standard flush boxes
  • Fully encapsulated plastic housing
  • Dust and waterproof to IP 67
  • Protection class II
  • Safety approval to IEC/EN 60950-1, EN 50178, EN 60335-1
  • Universal input range 93 to 264V AC
  • Operating temperature range –25°C to +50°C
  • Short circuit and overload protection
  • 3 year product warranty
  • Supplied as TIW 12-112 12W, 12V DC 1A
Output Current 1A
Power Rating 12W
Number of Outputs 1
Input Voltage 90 to 264V
Dimensions (L x W x H) 24 x 51 x 48mm
Input Connection 2 x 570mm AWG18
Output Connectors 2 x 200mm AWG20
Output Voltage 12V DC
Temperature Range -25 to +50°C
Type SMPSU

Reviews

Be the first to submit a review

Trustpilot