TracoPower TIW Series - Enclosed Power Supplies 4W-12W

TracoPower Brand: TracoPower

The TIW series is a new range of small size DC-power supplies which have been designed particularly for applications in home and office installations.

The compact modules cases fit in the standardized in wall flush boxes or also can be mounted on walls. The power supplies comply fully with the safety and EMC standards requested for commercial and residential class II installations. Typical applications are powering of electric devices used in home automation and in security systems like i.e. DC-motors, controllers, indicators, etc.

  • High efficiency switching power supplies
  • Easy installation into standard flush boxes
  • Fully encapsulated plastic housing
  • Dust and waterproof to IP 67
  • Protection class II
  • Safety approval to IEC/EN 60950-1, EN 50178, EN 60335-1
  • Universal input range 93 to 264V AC
  • Regulated output voltage (models from 3.3 to 24V DC)
  • Operating temperature range –25°C to +50°C
  • Short circuit and overload protection
  • 3 year product warranty
Description Image Product Buy Pricing (Ex VAT) Output Current Power Rating Output Voltage Protection Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range Type
TracoPower TIW 06-103 4W Enclosed Power Supply 3.3VDC 1.2A
TracoPower TIW 06-103 4W Enclosed Power Supply 3.3VDC 1.2A
Extended range
Order code: 51-5710
MPN: TIW 06-103

Available to back orderBack-order availability date - 27/10/2026
1+ £27.49
Price per unit Ex VAT
1.2A 4W 3.3V DC class II 1 90 to 264V (L x W x H) 24 x 51 x 48mm 2 x 570mm AWG18 2 x 200mm AWG20 -25 to +50°C SMPSU
TracoPower TIW 06-105 5W Enclosed Power Supply 5VDC 1A
TracoPower TIW 06-105 5W Enclosed Power Supply 5VDC 1A
Extended range
Order code: 51-5711
MPN: TIW 06-105

Available to back orderBack-order availability date - 27/10/2026
1+ £30.82
Price per unit Ex VAT
1A 5W 5V DC 1 90 to 264V (L x W x H) 24 x 51 x 48mm 2 x 570mm AWG18 2 x 200mm AWG20 -25 to +50°C SMPSU
TracoPower TIW 06-106 6W Enclosed Power Supply 6VDC 1A
TracoPower TIW 06-106 6W Enclosed Power Supply 6VDC 1A
Extended range
Order code: 51-5712
MPN: TIW 06-106

Available to back orderBack-order availability date - 27/10/2026
1+ £33.25
Price per unit Ex VAT
1A 6W 6V DC 1 90 to 264V (L x W x H) 24 x 51 x 48mm 2 x 570mm AWG18 2 x 200mm AWG20 -25 to +50°C SMPSU
TracoPower TIW 12-112 12W Enclosed Power Supply 12Vdc 1A
TracoPower TIW 12-112 12W Enclosed Power Supply 12Vdc 1A
Extended range
Order code: 51-5713
MPN: TIW 12-112

Available to back orderBack-order availability date - 13/10/2026
1+ £39.60
5+ £38.41
10+ £37.23
Price per unit Ex VAT
1A 12W 12V DC 1 90 to 264V (L x W x H) 24 x 51 x 48mm 2 x 570mm AWG18 2 x 200mm AWG20 -25 to +50°C SMPSU
TracoPower TIW 12-115 12W Enclosed Power Supply 15VDC 0.8A
TracoPower TIW 12-115 12W Enclosed Power Supply 15VDC 0.8A
Extended range
Order code: 51-5714
MPN: TIW 12-115

Available to back orderBack-order availability date - 27/10/2026
1+ £39.94
Price per unit Ex VAT
0.8A 12W 15V DC 1 90 to 264V (L x W x H) 24 x 51 x 48mm 2 x 570mm AWG18 2 x 200mm AWG20 -25 to +50°C SMPSU
TracoPower TIW 12-124 12W Enclosed Power Supply 24VDC 0.5A
TracoPower TIW 12-124 12W Enclosed Power Supply 24VDC 0.5A
Extended range
Order code: 51-5715
MPN: TIW 12-124

Available to back orderBack-order availability date - 13/10/2026
1+ £38.46
Price per unit Ex VAT
0.5A 12W 24V DC 1 90 to 264V (L x W x H) 24 x 51 x 48mm 2 x 570mm AWG18 2 x 200mm AWG20 -25 to +50°C SMPSU

Trustpilot